Helukabel SUPERTRONIC-PURö Flexible Cable, 7 Cores, 0.25mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-350
- Mfr. Part No.:
- 49598
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
MYR1,541.15
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,541.15 | MYR15.412 |
*price indicative
- RS Stock No.:
- 675-350
- Mfr. Part No.:
- 49598
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Flexible Cable | |
| Series | SUPERTRONIC-PURö | |
| Number of Cores | 7 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.1mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Oil Resistant | |
| Core Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Flexible Cable | ||
Series SUPERTRONIC-PURö | ||
Number of Cores 7 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.1mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-1 / DIN EN 50525-1, EAC | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Oil Resistant | ||
Core Strands 7 | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for robust performance in dynamic environments. This cable is constructed with a flexible core insulation MADE from oil-resistant PVC, designed to withstand severe bending stresses and outdoor conditions. With a temperature range of -40°C to +70°C, it is suitable for both fixed and flexible installations. This cable excels in applications requiring frequent movement, such as robotics and machine tool construction, providing long service life and high economic efficiency. Its innovative design ensures reliability, making it an Ideal choice for energy supply systems and permanently moving machinery.
Flexible cables allow for movement without tensile stress or forced motion
Temperature range suitable for both outdoor and indoor installations
Manufactured with cadmium free materials ensuring environmental safety
UV resistant and weather resistant to maintain integrity over time
Core insulation and identification comply with DIN standards for assured quality
Fleece wrapping enhances durability against wear and tear
Related links
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyurethane Sheath
