Helukabel JB-500 Control Cable, 4 Cores, 0.75mm², Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-966
- Mfr. Part No.:
- 11029
- Manufacturer:
- Helukabel
Subtotal (1 reel of 100 metres)*
MYR513.15
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR513.15 | MYR5.132 |
*price indicative
- RS Stock No.:
- 674-966
- Mfr. Part No.:
- 11029
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Control Cable | |
| Series | JB-500 | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.3mm | |
| Voltage | 300, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 4 | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Control Cable | ||
Series JB-500 | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Outside Diameter 6.3mm | ||
Voltage 300, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE, DIN VDE 0285-525-2-11 / DIN EN 50525-2-11, EAC | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
Core Strands 4 | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable designed for demanding applications requiring excellent resistance to mechanical stress and thermal extremes. With a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C for fixed installations, this cable ensures robust performance in a variety of environments. It is suitable for dry, damp, and wet conditions, making it Ideal for machine tools, conveyor systems, and production lines. Its copper wire construction and PVC insulation provide durability and reliability, ensuring optimal performance in industrial settings. Furthermore, this cable meets relevant DIN and IEC standards, affirming its quality and safe usage.
Constructed with finely stranded copper wire for enhanced flexibility and conductivity
PVC insulation prevents damage and ensures long-lasting performance in various environments
Suitable for both flexible and fixed installations, accommodating diverse application needs
Capable of withstanding a temperature range of -15°C to +80°C when flexible, and -40°C to +80°C when fixed
Meets stringent DIN standards for flame-retardance, providing additional safety in industrial settings
Ideal for high-stress environments involving dynamic movement without compromising integrity
Designed with optimal lay lengths for core stranding, ensuring minimal signal loss and Peak performance
Cadmium-free and silicone-free materials contribute to environmentally conscious manufacturing
