Allen Bradley IEC 104-C Reversing Contactor, 24 V dc Coil, 3-Pole, 9 A, 7.5 kW, 1NOC & 3NCC, 690 V ac
- RS Stock No.:
- 269-3111
- Mfr. Part No.:
- 104-C09EJ22
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR1,099.59
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR1,099.59 |
**price indicative
- RS Stock No.:
- 269-3111
- Mfr. Part No.:
- 104-C09EJ22
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Voltage Rating | 690 V ac | |
Contact Current Rating | 9 A | |
Range | IEC | |
Series | 104-C | |
Power Rating | 7.5 kW | |
Normal State Configuration | 1NOC & 3NCC | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V ac | ||
Contact Current Rating 9 A | ||
Range IEC | ||
Series 104-C | ||
Power Rating 7.5 kW | ||
Normal State Configuration 1NOC & 3NCC | ||
Related links
- Allen Bradley IEC 104-K Reversing Contactor 3-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 52 kW 690 V ac
- Allen Bradley IEC 100-C Contactor 3-Pole 34 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 4-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 4-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100-K Contactor 4-Pole 8.3 kW 690 V ac
- Allen Bradley IEC 100S-C Contactor 3-Pole 34 kW 690 V ac
- Allen Bradley IEC 100-C Contactor 3-Pole 34 kW 690 V ac