Allen Bradley 100-K A Contactor Contactor, 250V ac, 500 V ac Coil, 3-Pole, 12 A, 3 kW, 1 NO

Subtotal (1 unit)*

MYR323.68

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR323.68

*price indicative

RS Stock No.:
257-5305
Mfr. Part No.:
100-E12KN10
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

250, 500V ac

Product Type

Contactor

Number of Poles

3

Contact Current

12A

Power Rating

3kW

Series

100-K A Contactor

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

9.6A

Contactor Application

Non-Reversing Contactor

Maximum Operating Temperature

60°C

Depth

20mm

Standards/Approvals

No

Width

50mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Rockwell Automation IEC contactor which works with rated operational voltage of 250-500 V AC/DC at 12 A. This contactor has 1(NO) auxiliary poles per contact and no (NC) auxiliary poles per contact. The contactors from this 100-E have electronic coils with built-in surge suppression.

AC/DC electronic coil with built-in surge suppression

Optional PLC interface on E116 to E370

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy