Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 9 A, 4 kW 24V, 1 NO, 690V

Subtotal (1 unit)*

MYR330.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR330.25

*price indicative

RS Stock No.:
162-089
Mfr. Part No.:
3RT2016-2SB41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Motor Control

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Depth

73mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

COO (Country of Origin):
DE
The Siemens power contactor represents a cutting-edge solution for reliable switching in various industrial applications. Designed for AC-3e/AC-3 operations, it provides robust performance with a rated current of 9 A and a maximum operational capacity of 4 kW at 400 V.

Ambient operating temperature range enhances adaptability

Low power loss in a hot operating state contributes to energy efficiency

Robust insulation voltage rated at 690 V for high safety

Related links