Eaton Eaton Moeller Adapter for use with PKZ0
- RS Stock No.:
- 276-6530
- Mfr. Part No.:
- 197479 LSA-PKZ0-E
- Manufacturer:
- Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR51.63
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 2 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR51.63 |
| 5 - 9 | MYR50.09 |
| 10 + | MYR45.08 |
*price indicative
- RS Stock No.:
- 276-6530
- Mfr. Part No.:
- 197479 LSA-PKZ0-E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Accessory Type | Line Side Adapter | |
| For Use With | PKZ0 | |
| Standards/Approvals | IEC/EN 60947-5, CE, IEC 60947-5-1, UL 508 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Accessory Type Line Side Adapter | ||
For Use With PKZ0 | ||
Standards/Approvals IEC/EN 60947-5, CE, IEC 60947-5-1, UL 508 | ||
Series Eaton Moeller | ||
The Eaton Line side adapter is used for increasing the clearance and creepage distances for type E combinations with PKZM0.
UL Listed and CE marking
IEC EN 60947 5 certified
Line side adapter for type E with PKZ0
Related links
- Eaton Eaton Moeller Adapter for use with PKZ0
- Eaton Cover Adapter for Use with PKZM0-PI
- Eaton Eaton Moeller Key Switch Head
- Eaton Eaton Moeller U-PKZ0
- Eaton Padlock Cover PKZ0 Series Cover for Use with E-PKZ0-G Enclosure
- Eaton Extension Terminal for use with 25 mm² Switch Board
- Eaton Cover for use with PKZ0
- Eaton for use with PKZ0
