Siemens 3RT1 Contactor Accessory for use with 3RT107, 3RT127,3RT147

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,336.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,336.21

*price indicative

RS Stock No.:
676-193
Mfr. Part No.:
3RT1975-5AT32
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Changeover Mechanism

Product Type

Contactor Accessory

For Use With

3RT107, 3RT127,3RT147

Standards/Approvals

CE, UKCA, UL, EAC, RCM

Series

3RT1

COO (Country of Origin):
DE
The Siemens Changeover operating mechanism is designed for versatile operation of contactors, particularly the 3RT107, 3RT127, and 3RT147 models. This component facilitates both AC and DC applications, making it an excellent choice for operational settings requiring a reliable switching mechanism. Its robust design is suited for environments with voltages ranging from 575 to 600 V, ensuring seamless functionality under various conditions. Built with standard and economy circuit types, this operating mechanism combines efficiency with performance, catering to a broad range of industrial applications while maintaining adherence to general product approvals and certifications.

Operates effectively within a voltage range of 575 to 600 V for both AC and DC supply

Suitable for a variety of contactors, enhancing compatibility in electrical configurations

Standard and economy circuit options offer flexibility to meet diverse operational needs

Lightweight at 1.139 kg, facilitating easier installation and handling

Achieves high apparent pick-up power of 830 VA for reliable activation at both 50 Hz and 60 Hz

Inductive power factor of 0.9 ensures efficient performance during operation

Equipped with spring-type terminals for secure and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy