Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 120 V
- RS Stock No.:
- 265-965
- Mfr. Part No.:
- 4983-PF120-02
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)**
MYR964.42
Temporarily out of stock - back order for despatch 09/09/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR964.42 |
**price indicative
- RS Stock No.:
- 265-965
- Mfr. Part No.:
- 4983-PF120-02
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Accessory Type | Filter | |
For Use With | Industrial Use | |
Range | 4983-PF | |
Voltage Rating | 120 V | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Accessory Type Filter | ||
For Use With Industrial Use | ||
Range 4983-PF | ||
Voltage Rating 120 V | ||
Related links
- Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 120 V
- Allen Bradley 4983-PF Suppressor Module for use with Industrial Use, 275 V
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley Panel Mount Harmonic Filter, Screw
- Allen Bradley 4983-DH Suppressor Module for use with Industrial Use, 330 V
- Allen Bradley 4983-DH Suppressor Module for use with Industrial Use, 150 V
- Allen Bradley 4983-DC Suppressor Module for use with Industrial Use, 150 V