Spelsberg AKe Ake 03 3 Phase Consumer Unit 12 Way

Bulk discount available

Subtotal (1 unit)*

MYR300.67

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 24MYR300.67
25 - 49MYR294.36
50 +MYR288.18

*price indicative

RS Stock No.:
475-1358
Mfr. Part No.:
73551201
Manufacturer:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Number of Outgoing Ways

12

Product Type

Consumer Unit

Electrical Phase

3

Range

AKe

Lockable

No

Series

Ake 03

Standards/Approvals

RoHS

AKe IP55 Distribution Units


Mini distribution boxes with PE/N terminals

IP55 Rating

Hinged transparent front covers

With cover and marker strips, insulating seals and entry spouts

Related links