ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-185
Mfr. Part No.:
1SLM007714A0511
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Consumer Unit

Series

1SLM7714A0

Range

L630021

Colour

White

Housing Material

Plastic

Standards/Approvals

REACH

IP Rating

IP30

Width

120mm

Depth

261mm

Length

260mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The ABB Door with a plastic housing material is of closed cover style.

CE certified

IP30 degree of protection