ABB Plastic Consumer Unit, REACH IP30 1SLM7714A0
- RS Stock No.:
- 136-183
- Mfr. Part No.:
- 1SLM007714A0501
- Manufacturer:
- ABB
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-183
- Mfr. Part No.:
- 1SLM007714A0501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | 1SLM7714A0 | |
| Product Type | Consumer Unit | |
| Range | L630017 | |
| Colour | White | |
| Housing Material | Plastic | |
| Standards/Approvals | REACH | |
| IP Rating | IP30 | |
| Depth | 261mm | |
| Width | 120 mm | |
| Length | 260mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series 1SLM7714A0 | ||
Product Type Consumer Unit | ||
Range L630017 | ||
Colour White | ||
Housing Material Plastic | ||
Standards/Approvals REACH | ||
IP Rating IP30 | ||
Depth 261mm | ||
Width 120 mm | ||
Length 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The ABB Door with a plastic housing material is of closed cover style.
CE certified
IP30 degree of protection
Related links
- ABB Plastic Consumer Unit, IP30 1SLM007714A0
- ABB Plastic Consumer Unit, IP30 1SPE0077
- Hager 168 Way Plastic Consumer Unit, IP30 FD
- Hager 96 Way Plastic Consumer Unit, IP30 FD
- Hager 72 Way Plastic Consumer Unit, IP30 FD
- Hager 120 Way Plastic Consumer Unit, IP30 FD
- Hager 144 Way Plastic Consumer Unit, IP30 FD
- Hager 48 Way Plastic Consumer Unit, IP30 FD
