Klauke 16 mm Push-in, Joint, Round Tube Size 32.5 mm
- RS Stock No.:
- 793-925
- Mfr. Part No.:
- 352R
- Manufacturer:
- Klauke
N
This image is representative of the product range
Subtotal (1 box of 5 units)*
MYR623.30
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR623.30 | MYR124.66 |
*price indicative
- RS Stock No.:
- 793-925
- Mfr. Part No.:
- 352R
- Manufacturer:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Connector Type | Push-in | |
| Product Type | Joint | |
| Thread Size | 16 mm | |
| Material | Aluminium, Copper | |
| Structural Element Type | Quick Connector | |
| Length | 128mm | |
| Compatible Tube Size | 32.5 mm | |
| Product System | Connection Element | |
| Standards/Approvals | DIN EN 60228 | |
| Series | 352 | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Connector Type Push-in | ||
Product Type Joint | ||
Thread Size 16 mm | ||
Material Aluminium, Copper | ||
Structural Element Type Quick Connector | ||
Length 128mm | ||
Compatible Tube Size 32.5 mm | ||
Product System Connection Element | ||
Standards/Approvals DIN EN 60228 | ||
Series 352 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Compression Joint is designed for secure connection of non tension aluminium conductors into copper terminals. It features a bright surface finish with precise construction, ensuring reliable performance and ease of installation in electrical applications.
Suitable for aluminium to copper connection
Includes clear crimp markings
Ensures easy cable entry
Features precise internal chamfer
Bright surface finish
Related links
- Klauke 14 mm Push-in Round Tube Size 28.5 mm
- Klauke 12 mm Push-in Round Tube Size 23 mm
- Klauke Push-in Round Tube Size 34.5 mm
- Klauke Push-in Round Tube Size 23 mm
- Klauke Push-in Round Tube Size 25 mm
- HARTING 3.19 x 32.5 mm Han D Male PCB Contact, 7.5A Maximum Wire Size 32.5 mm² for use with PCB Adaptor
- RS PRO M6 Base Clamp Strut Profile Round, Round Tube Size 16 mm
- RS PRO M5 Flanged Bolt Strut Profile Round, Round Tube Size 16 mm
