RS PRO Tube Connector, Connection Component, Strut Profile 25 mm, Groove Size 25 mm
- RS Stock No.:
- 656-362
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR96.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 99 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR96.03 |
*price indicative
- RS Stock No.:
- 656-362
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connection Component | |
| Connector Type | Tube Connector | |
| Compatible Groove Size | 25 mm | |
| Compatible Strut Profile | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connection Component | ||
Connector Type Tube Connector | ||
Compatible Groove Size 25 mm | ||
Compatible Strut Profile 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This tube connector comes complete with a steel inner core for added strength. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.
Perfect solution for quickly joining and connecting box section tube
Complete with steel core centre for added strength
Perfect solution for a range of applications
Push fit for quick and easy installation
Related links
- RS PRO Tube Connector Strut Profile 25 mm, Groove Size 25 mm
- RS PRO Tube Connector Strut Profile 25 mm
- RS PRO M4 Connection Plate Strut Profile 40 mm, Groove Size 8mm
- Bosch Rexroth Connection Plate Strut Profile 100 x 100 mm, Groove Size 10mm
- Bosch Rexroth M8 Tube Clip Strut Profile 28 mm, Groove Size D28mm
- RS PRO M4 T-Slot Nut Strut Profile 20 mm Round Tube Size M4
- RS PRO M5 Sliding Block Strut Profile 30 mm Round Tube Size M5
- RS PRO M8 Sliding Block Strut Profile 30 mm Round Tube Size M8
