PMA Braided Sleeving Conduit, 20mm Nominal Diameter, Tin Plated Copper, Metallic
- RS Stock No.:
- 287-9436
- Mfr. Part No.:
- F.CU.20
- Manufacturer:
- PMA
Subtotal (1 reel of 100 metres)*
MYR5,117.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,117.44 | MYR51.174 |
*price indicative
- RS Stock No.:
- 287-9436
- Mfr. Part No.:
- F.CU.20
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Tin Plated Copper | |
| Conduit Type | Braided Sleeving | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Tin Plated Copper | ||
Conduit Type Braided Sleeving | ||
Colour Metallic | ||
- COO (Country of Origin):
- GB
The PMA tinned copper shielding braid designed for conduits with a nominal width of 20 inches.
It has application in machines
Length 100 m
Length 100 m
Related links
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 10m Length
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 100m Length
- HellermannTyton Expandable Braided PET Grey Cable Sleeve 50m Length,
- HellermannTyton Expandable Braided PET 50mm Diameter 173
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 10m Length
- PMA Reducer 20mm Nominal Size Nickel Plated Brass, Metallic
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 10m Length
- RS PRO Expandable Braided Tin Plated Copper Cable Sleeve 50m Length