PMA Uster, Flexible Conduit Fitting, NW 29 Nominal Size, M32 x 1.5, Polypropylene, Black IP40 rating
- RS Stock No.:
- 599-578
- Mfr. Part No.:
- PPCOF-29B.50
- Manufacturer:
- PMA Uster
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR1,988.39
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,988.39 | MYR39.768 |
*price indicative
- RS Stock No.:
- 599-578
- Mfr. Part No.:
- PPCOF-29B.50
- Manufacturer:
- PMA Uster
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA Uster | |
| Product Type | Flexible Conduit Fitting | |
| Nominal Size | NW 29 | |
| Thread Size | M32 x 1.5 | |
| Material | Polypropylene | |
| Colour | Black | |
| IP Rating | IP40 | |
| Standards/Approvals | UL 94, REACH, RoHS | |
| Series | PPCOF | |
| Select all | ||
|---|---|---|
Brand PMA Uster | ||
Product Type Flexible Conduit Fitting | ||
Nominal Size NW 29 | ||
Thread Size M32 x 1.5 | ||
Material Polypropylene | ||
Colour Black | ||
IP Rating IP40 | ||
Standards/Approvals UL 94, REACH, RoHS | ||
Series PPCOF | ||
Related links
- PMA Uster NW 7 Nominal Size Polypropylene, Black IP40 rating
- PMA Uster G (General) NW 29 Nominal Size Polyethylene Grey
- PMA Uster NW 7 Nominal Size Polyamide 6, Black IP40 rating
- PMA Uster NW 29 Nominal Size Black RAL 9005
- PMA Uster NW 29 Nominal Size Grey
- PMA Uster Fine Profile Medium Wall Very Flexible Conduit NW 29 Nominal Size
- PMA Uster NW 10 Nominal Size Nylon 12, Grey
- PMA Uster NW 23 Nominal Size Grey
