Flexicon Reducer, Conduit Fitting, 34mm Nominal Size, 28mm, Nylon, Black
- RS Stock No.:
- 268-7430
- Mfr. Part No.:
- FPAX34-28-28B
- Manufacturer:
- Flexicon
Price Each**
MYR458.85
Temporarily out of stock - back order for despatch 21/02/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR458.85 |
**price indicative
Related links
- Flexicon Reducer 34mm Nominal Size Nylon, Black
- Flexicon T Piece 34mm Nominal Size Nylon, Black
- Flexicon Reducer 28mm Nominal Size Nylon, Black
- Flexicon Reducer 21mm Nominal Size Nylon, Black
- Flexicon Reducer 16mm Nominal Size Nylon, Black
- Flexicon Conduit Clip 34mm Nominal Size Black
- Flexicon Straight 34mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 34mm Nominal Size Nylon 66, Black IP66 rating