Flexicon Reducer, Conduit Fitting, 28mm Nominal Size, 23mm, Nylon, Black
- RS Stock No.:
- 268-7418
- Mfr. Part No.:
- FPA28-21-21B
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
MYR218.74
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR218.74 |
**price indicative
- RS Stock No.:
- 268-7418
- Mfr. Part No.:
- FPA28-21-21B
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Flexicon | |
Nominal Size | 28mm | |
Fitting Type | Reducer | |
Thread Size | 23mm | |
Material | Nylon | |
Colour | Black | |
Select all | ||
---|---|---|
Manufacturer Flexicon | ||
Nominal Size 28mm | ||
Fitting Type Reducer | ||
Thread Size 23mm | ||
Material Nylon | ||
Colour Black | ||
Related links
- Flexicon Reducer 28mm Nominal Size Nylon, Black
- Flexicon T Piece 28mm Nominal Size Nylon, Black
- Flexicon Reducer 34mm Nominal Size Nylon, Black
- Flexicon Straight 28mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Straight 28mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon 90° Elbow 28mm Nominal Size Nylon 66, Black IP66 rating
- Flexicon Reducer 16mm Nominal Size Nylon, Black
- Flexicon Reducer 21mm Nominal Size Nylon, Black