ABB Smooth Entry Bush, Conduit Fitting, 40mm Nominal Size, 1.6in, Nickel Plated Brass, Metallic
- RS Stock No.:
- 266-4437
- Mfr. Part No.:
- 7TCA296020R0264
- Manufacturer:
- ABB
Subtotal (1 pack of 2 units)**
MYR769.52
Temporarily out of stock - back order for despatch 07/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
2 + | MYR384.76 | MYR769.52 |
**price indicative
- RS Stock No.:
- 266-4437
- Mfr. Part No.:
- 7TCA296020R0264
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Nominal Size | 40mm | |
Fitting Type | Smooth Entry Bush | |
Thread Size | 1.6in | |
Material | Nickel Plated Brass | |
Colour | Metallic | |
Series | Adaptaflex | |
Select all | ||
---|---|---|
Brand ABB | ||
Nominal Size 40mm | ||
Fitting Type Smooth Entry Bush | ||
Thread Size 1.6in | ||
Material Nickel Plated Brass | ||
Colour Metallic | ||
Series Adaptaflex | ||
Related links
- ABB Smooth Entry Bush 16mm Nominal Size Metallic
- ABB Smooth Entry Bush 50mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 16mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 20mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 32mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 25mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 32mm Nominal Size Nickel Plated Brass, Metallic
- ABB Smooth Entry Bush 25mm Nominal Size Nickel Plated Brass, Metallic