7TCA296020R0176 | ABB Smooth Entry Bush, Conduit Fitting, 25mm Nominal Size, 1in, Nickel Plated Brass, Metallic | RS
Recently searched

    ABB Smooth Entry Bush, Conduit Fitting, 25mm Nominal Size, 1in, Nickel Plated Brass, Metallic

    Subtotal (1 pack of 10 units)**

    MYR5,647.91

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Pack**
    10 +MYR564.791MYR5,647.91

    **price indicative

    RS Stock No.:
    266-4430
    Mfr. Part No.:
    7TCA296020R0176
    Manufacturer:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Nominal Size

    25mm

    Fitting Type

    Smooth Entry Bush

    Thread Size

    1in

    Material

    Nickel Plated Brass

    Colour

    Metallic

    Series

    Adaptaflex

    Related links