Flexicon, Cable Conduit Fitting, 32mm Nominal Size, M32, Brass, Grey
- RS Stock No.:
- 253-5242
- Mfr. Part No.:
- BM90-32M
- Manufacturer:
- Flexicon
Price Each (In a Pack of 2)**
MYR229.665
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 + | MYR229.665 | MYR459.33 |
**price indicative
- RS Stock No.:
- 253-5242
- Mfr. Part No.:
- BM90-32M
- Manufacturer:
- Flexicon
Related links
- Flexicon 40mm Nominal Size Brass, Grey
- Flexicon 20mm Nominal Size Brass, Grey
- Flexicon 25mm Nominal Size Brass, Grey
- Flexicon 16mm Nominal Size Brass, Grey
- Kopex Adapter 32mm Nominal Size Brass IP67 rating
- Flexicon Swivel 32mm Nominal Size Brass IP65 rating
- Flexicon Straight 32mm Nominal Size Brass IP66 IP68, IP69 rating
- Flexicon Straight Conduit Fitting M32 IP67 IP69K rating