Flexicon, Cable Conduit Fitting, 25mm Nominal Size, M25, Brass, Grey
- RS Stock No.:
- 253-5241
- Mfr. Part No.:
- BM90-25M
- Manufacturer:
- Flexicon
Subtotal (1 pack of 10 units)**
MYR1,412.45
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR141.245 | MYR1,412.45 |
**price indicative
- RS Stock No.:
- 253-5241
- Mfr. Part No.:
- BM90-25M
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 25mm | |
Thread Size | M25 | |
Material | Brass | |
Colour | Grey | |
Series | BM | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 25mm | ||
Thread Size M25 | ||
Material Brass | ||
Colour Grey | ||
Series BM | ||
Related links
- Flexicon 40mm Nominal Size Brass, Grey
- Flexicon 20mm Nominal Size Brass, Grey
- Flexicon 16mm Nominal Size Brass, Grey
- Flexicon 32mm Nominal Size Brass, Grey
- Flexicon Fixed External Thread Fitting 25mm Nominal Size Brass IP67 IP69
- Flexicon Fixed External 25mm Nominal Size Nickel Plated Brass IP40 rating
- Adaptaflex Straight 25mm Nominal Size Brass, Silver IP40 rating
- RS PRO 90° Elbow 25mm Nominal Size Brass, Silver IP67 rating