RS PRO Fixed Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP54 rating
- RS Stock No.:
- 214-9561
- Distrelec Article No.:
- 304-04-521
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
MYR225.73
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR22.573 | MYR225.73 |
**price indicative
- RS Stock No.:
- 214-9561
- Distrelec Article No.:
- 304-04-521
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Nominal Size | 25mm | |
Fitting Type | Fixed Fitting | |
Thread Size | M25 | |
Material | Brass | |
Colour | Silver | |
IP Rating | IP54 | |
Finish | Nickel Plated | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Nominal Size 25mm | ||
Fitting Type Fixed Fitting | ||
Thread Size M25 | ||
Material Brass | ||
Colour Silver | ||
IP Rating IP54 | ||
Finish Nickel Plated | ||
Related links
- RS PRO Fixed Fitting 25mm Nominal Size Brass, Silver IP67 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating
- Flexicon Fixed External Thread Fitting 25mm Nominal Size Brass IP67 IP69
- Adaptaflex Swivel 25mm Nominal Size Brass, Silver IP54 rating
- RS PRO Swivel 25mm Nominal Size Brass, Silver IP54 rating
- Adaptaflex Straight 25mm Nominal Size Brass, Silver IP54 rating
- RS PRO Fixed Fitting 32mm Nominal Size Brass, Silver IP54 rating
- RS PRO Fixed Fitting 20mm Nominal Size Brass, Silver IP54 rating