Flexicon Fixed External Thread Fitting, Conduit Fitting, 25mm Nominal Size, M25, Brass, Silver IP66, IP67, IP68, IP69
- RS Stock No.:
- 194-5657
- Mfr. Part No.:
- LTP25-M25-EXD
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
MYR585.01
64 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR585.01 |
**price indicative
- RS Stock No.:
- 194-5657
- Mfr. Part No.:
- LTP25-M25-EXD
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 25mm | |
Fitting Type | Fixed External Thread Fitting | |
Thread Size | M25 | |
Material | Brass | |
Colour | Silver | |
IP Rating | IP66, IP67, IP68, IP69 | |
Finish | Nickel Plated | |
Series | LTP EXD | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 25mm | ||
Fitting Type Fixed External Thread Fitting | ||
Thread Size M25 | ||
Material Brass | ||
Colour Silver | ||
IP Rating IP66, IP67, IP68, IP69 | ||
Finish Nickel Plated | ||
Series LTP EXD | ||
Related links
- Flexicon Fixed External Thread Fitting 16mm Nominal Size Brass IP67 IP69
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP67 IP69
- Flexicon External Thread Fitting 25mm Nominal Size 316 Stainless Steel IP66 IP68, IP69K
- Flexicon External Thread Fitting 25mm Nominal Size 316 Stainless Steel IP66 IP68, IP69
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Brass, Silver IP54 rating
- HellermannTyton Fixed External Thread Fitting 25mm Nominal Size Stainless Steel, Metal IP40
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP68 rating
- Flexicon Fixed External 25mm Nominal Size Nickel Plated Brass IP40 rating