Recently searched

    Flexicon 45° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68 rating

    Subtotal (1 unit)**

    MYR1,054.98

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,054.98

    **price indicative

    RS Stock No.:
    194-5659
    Mfr. Part No.:
    LTP20-M20-EXD-45
    Manufacturer:
    Flexicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Flexicon

    Nominal Size

    20mm

    Fitting Type

    45° Elbow

    Thread Size

    M20

    Material

    Brass

    Colour

    Silver

    IP Rating

    IP66, IP67, IP68

    Finish

    Nickel Plated

    Series

    LTP EXD 45

    Related links