Flexicon 90° Elbow, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP66, IP67, IP68 rating
- RS Stock No.:
- 194-5658
- Mfr. Part No.:
- LTP20-M20-EXD-90
- Manufacturer:
- Flexicon
Subtotal (1 unit)**
MYR824.60
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR824.60 |
**price indicative
- RS Stock No.:
- 194-5658
- Mfr. Part No.:
- LTP20-M20-EXD-90
- Manufacturer:
- Flexicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Flexicon | |
Nominal Size | 20mm | |
Fitting Type | 90° Elbow | |
Thread Size | M20 | |
Material | Brass | |
Colour | Silver | |
IP Rating | IP66, IP67, IP68 | |
Finish | Nickel Plated | |
Series | LTP EXD 90 | |
Select all | ||
---|---|---|
Brand Flexicon | ||
Nominal Size 20mm | ||
Fitting Type 90° Elbow | ||
Thread Size M20 | ||
Material Brass | ||
Colour Silver | ||
IP Rating IP66, IP67, IP68 | ||
Finish Nickel Plated | ||
Series LTP EXD 90 | ||
Related links
- Flexicon 45° Elbow 20mm Nominal Size Brass IP67, IP68 rating
- Flexicon 90° Elbow 20mm Nominal Size Nickel Plated Brass IP66 IP68, IP69K rating
- Flexicon Fixed External Thread Fitting 20mm Nominal Size Brass IP67 IP69
- Flexicon Fixed External Thread Fitting 16mm Nominal Size Brass IP67 IP69
- Flexicon Straight Conduit Fitting M20 IP67 IP69K rating
- HellermannTyton 90° Elbow 20mm Nominal Size Brass Silver IP68 rating
- Flexicon 90° Elbow 21mm Nominal Size Nylon 66 Grey IP66 IP68, IP69 rating
- Flexicon 90° Elbow 20mm Nominal Size Nickel Plated Brass IP65 rating