RS PRO Gland Packing Polyacrylic Gland & Valve Packing, 8 m, 10 m/s rotary speed, 2000 kPa max
- RS Stock No.:
- 606-583
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR504.72
FREE delivery for orders over RM 500.00
In Stock
- Plus 6 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR504.72 |
*price indicative
- RS Stock No.:
- 606-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Gland & Valve Packing | |
| Material | Polyacrylic | |
| Rotary Speed | 10m/s | |
| Maximum Operating Temperature | 200°C | |
| Sub Type | Gland Packing | |
| Maximum Operating Pressure | 2000 kPa | |
| Section | 9.5mm | |
| Length | 8m | |
| Standards/Approvals | ANSI-ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Gland & Valve Packing | ||
Material Polyacrylic | ||
Rotary Speed 10m/s | ||
Maximum Operating Temperature 200°C | ||
Sub Type Gland Packing | ||
Maximum Operating Pressure 2000 kPa | ||
Section 9.5mm | ||
Length 8m | ||
Standards/Approvals ANSI-ESD S20.20:2021, RoHS | ||
- COO (Country of Origin):
- BG
The RS Pro P720 High Performance Acrylic Gland Packing is a premium sealing solution meticulously braided from high quality acrylic yarns and impregnated with PTFE and mineral oil, offering enhanced sealing efficiency and chemical resistance. This advanced composition ensures excellent flexibility, durability, and lubrication. Its robust mechanical properties and superior sealing efficiency make it the optimal choice for critical industrial insulation and sealing requirements. Industries such as chemical processing, pharmaceuticals, food and beverage, and power and steam systems benefit from its reliable sealing capabilities in aggressive chemical environments, high temperature water, and steam applications, ensuring environmental safety and compliance. Ideal for plungers, centrifugal pumps and valves.
Withstands continuous pressure and adapts to radial shaft movement
Operates effectively in water and steam with chemicals up to 200°C
Related links
- RS PRO Gland Packing Polyacrylic Gland Packing 10 m/s rotary speed
- RS PRO Gland Packing Polyacrylic Gland Packing 10 m/s rotary speed, 2000 kPa max
- Klinger Compression Packing Acrylic Fibre Gland Packing 10 m/s rotary speed, 100 bar max
- RS PRO Gland Packing Graphite Gland Packing 30 m/s rotary speed, 20000 kPa max
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 28 m/s rotary speed
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 18 m/s rotary speed, 3000 kPa max
- RS PRO Gland Packing Graphite Gland Packing 30 m/s rotary speed, 300 bar max
- RS PRO Gland Packing Polytetrafluoroethylene Gland Packing 28 m/s rotary speed, 8500 kPa max
