RS PRO 14 Cell Black PP, Adjustable Compartment Box, 60mm x 380mm x 305mm
- RS Stock No.:
- 784-6052
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR125.00
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR125.00 |
*price indicative
- RS Stock No.:
- 784-6052
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Compartments | 14 | |
| Height | 60mm | |
| Width | 380mm | |
| Depth | 305mm | |
| Adjustable Compartments | Yes | |
| Material | PP | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Compartments 14 | ||
Height 60mm | ||
Width 380mm | ||
Depth 305mm | ||
Adjustable Compartments Yes | ||
Material PP | ||
Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

