TLC3702ID Texas Instruments, Dual Comparator, Push-Pull O/P, 5 V 8-Pin SOIC

Bulk discount available

Subtotal 25 units (supplied in a tube)*

MYR73.75

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
25 - 45MYR2.95
50 - 95MYR2.55
100 - 245MYR2.276
250 +MYR2.046

*price indicative

Packaging Options:
RS Stock No.:
661-2876P
Mfr. Part No.:
TLC3702ID
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical CMRR

84dB

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

TLC series LinCMOS Comparators



Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.