Anderson Power Products, SB Compact Power Connector Plug-In Plug, Socket, Plug-In Termination, 240A, 600 V
- RS Stock No.:
- 328-209
- Mfr. Part No.:
- 6810G1
- Manufacturer:
- Anderson Power Products
Bulk discount available
Subtotal (1 unit)*
MYR15.58
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 83 unit(s) shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR15.58 |
| 10 + | MYR14.35 |
*price indicative
- RS Stock No.:
- 328-209
- Mfr. Part No.:
- 6810G1
- Manufacturer:
- Anderson Power Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Plug/Socket | Plug, Socket | |
| Voltage Rating | 600 V | |
| Mounting Type | Plug-In | |
| Current Rating | 240A | |
| Termination Method | Plug-In | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Plug/Socket Plug, Socket | ||
Voltage Rating 600 V | ||
Mounting Type Plug-In | ||
Current Rating 240A | ||
Termination Method Plug-In | ||
Series SB | ||
- COO (Country of Origin):
- US
The Anderson Power Products SB®120 connector features color coded, mechanically keyed housings, which help identify and separate different circuits or prevent accidental cross mating of different voltages. The extended range contacts allow for larger wire sizes, supporting UL-rated currents up to 240 amps. This makes the SB®120 ideal for applications requiring secure, high current connections in various electrical systems.
UV and chemical resistant
Panel mounting grooves
Panel mounting grooves
Related links
- Anderson Power Products Socket Plug-In Termination 600 V
- Anderson Power Products Socket Plug-In Termination 600 V
- Anderson Power Products Socket Plug-In 120A,
- Anderson Power Products Socket Plug-In Termination 150 V
- Anderson Power Products Socket Plug-In Termination 150 V
- Anderson Power Products 120A, 600 V
- Anderson Power Products 350A, 600 V
- Anderson Power Products SB Heavy Duty Power Connector Straight
