Microchip ATSAMA5D27 SAMA5D27 Development Kit for Offers advanced security functions (Arm TrustZone® tamper detection
- RS Stock No.:
- 204-2694
- Mfr. Part No.:
- EV26C77A
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-2694
- Mfr. Part No.:
- EV26C77A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Classification | Development Kit | |
| Kit Classification | Development Kit | |
| For Use With | Offers advanced security functions (Arm TrustZone® tamper detection secure data storage secure boot etc.) as well as high-performance crypto accelerators AES SHA and TRNG | |
| Featured Device | SAMA5D27 | |
| Kit Name | ATSAMA5D27 | |
| Frequency | 12 KHz, 32 KHz | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Classification Development Kit | ||
Kit Classification Development Kit | ||
For Use With Offers advanced security functions (Arm TrustZone® tamper detection secure data storage secure boot etc.) as well as high-performance crypto accelerators AES SHA and TRNG | ||
Featured Device SAMA5D27 | ||
Kit Name ATSAMA5D27 | ||
Frequency 12 KHz, 32 KHz | ||
The Microchip SAMA5D27 is a high-performance, low-power Arm Cortex-A5 CPU-based embedded microprocessor (MPU) running up to 500 MHz, with support for multiple memories such as DDR2, DDR3L, LPDDR2, LPDDR3, and QSPI and e.MMC Flash. The device integrates powerful peripherals for connectivity and user interface applications, and offers advanced security functions (Arm Trust Zone , tamper detection, secure data storage, secure boot, etc.), as well as high-performance crypto accelerators AES, SHA and TRNG.
Peripheral Touch Controller & Embedded audio subsystem
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
Low-power architecture for extensive battery life
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
Low-power architecture for extensive battery life
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip ATSAMA5D27-WLSOM1, Microprocessor SAMA5D27 32bit ARM 500MHz 188-Pin SiP
- Microchip SAMA5D27 SOM1 SoC Evaluation Kit ATSAMA5D27-SOM1-EK1
- Microchip ATSAMA5D27-SOM1, ARM Cortex A5 Microprocessor SAMA5D2 RISC 500MHz 176-Pin Module
- Microchip 28-Pin Programmable Logic Development Kit TSSOP
- Microchip AT97SC3204-U2A1A-10 28-Pin Programmable Logic Development Kit TSSOP
- Infineon R48VBATTSWITCH10TOBO1 Protection Functions for 2ED4820-EM for 2ED4820-EM
- onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A
