Keysight Technologies N1254A Series Female to Male Triax Connector, Straight Body
- RS Stock No.:
- 284-5898
- Mfr. Part No.:
- N1254A-105
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)**
MYR4,132.51
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR4,132.51 |
**price indicative
- RS Stock No.:
- 284-5898
- Mfr. Part No.:
- N1254A-105
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Gender | Female to Male | |
Coaxial Connector Type | Triax Connector | |
Body Orientation | Straight | |
Series | N1254A | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Gender Female to Male | ||
Coaxial Connector Type Triax Connector | ||
Body Orientation Straight | ||
Series N1254A | ||
Related links
- Keysight Technologies N1254A Series Female to Male Triax Connector, Straight Body
- Keysight Technologies N1254A Series Male to Female Triax Connector, Straight Body
- Keysight Technologies N1416A Series Solder Termination, Straight Body
- Tajimi Electronics Straight Body
- Tajimi Electronics Straight Body
- Tajimi Electronics Straight Body
- Keysight Technologies RF Switch 67GHz Max 12000000ns
- TE Connectivity Solder Termination, Straight Body