Keysight Technologies N1416A Series, Jack Bulkhead Mount Triax Connector, Solder Termination, Straight Body
- RS Stock No.:
- 284-5903
- Distrelec Article No.:
- 302-25-097
- Mfr. Part No.:
- N1416A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)**
MYR730.14
Temporarily out of stock - back order for despatch 15/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR730.14 |
**price indicative
- RS Stock No.:
- 284-5903
- Distrelec Article No.:
- 302-25-097
- Mfr. Part No.:
- N1416A
- Manufacturer:
- Keysight Technologies
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Keysight Technologies | |
Coaxial Connector Type | Triax Connector | |
Gender | Female | |
Mounting Type | Bulkhead Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | N1416A | |
Select all | ||
---|---|---|
Brand Keysight Technologies | ||
Coaxial Connector Type Triax Connector | ||
Gender Female | ||
Mounting Type Bulkhead Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series N1416A | ||