MCGILL MICROWAVE SYSTEMS LTD Female SMA to Male SMA, 400mm, LMR-100 Coaxial, Terminated50 Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-0150
Mfr. Part No.:
LMR-100-SM-SF(QTY:0.4M)
Manufacturer:
MCGILL MICROWAVE SYSTEMS LTD
Find similar products by selecting one or more attributes.
Select all

Brand

MCGILL MICROWAVE SYSTEMS LTD

Connector 1

SMA

Terminated/Unterminated

Terminated

Connector 2

SMA

Coaxial Type

LMR-100

Connector 1 Gender

Female

Connector 2 Gender

Male

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

73.5 dB

Length

400mm

Sheath Colour

Black

Conductor Strand Type

Solid

COO (Country of Origin):
CN
The MCGILL MICROWAVE SYSTEMS LTD ultra low loss LMR-100 window pass through cable is 50% lower loss than the original window pass cable. It have been trialling an innovative, ultra low loss solution to solve the problem of how to connect your internal helium hotspot box to your outdoor antenna cable avoiding any need to drill holes through window frames or walls to pass the antenna cable through and all with minimal RF signal loss. Developed originally for many high frequency uses in the commercial and military world, the unique, thin, ultra low loss LMR-100 cable is can pass through most existing window frames, patio doors and under standard doors without the need for any drilling or DIY. Simply open your window or patio door, place the flat cable in the frame and carefully close the window or patio door again. Ideal when installing hotspots in other people’s property nobody likes having holes drilled through their external walls to the outside elements.

Cable assembly length 400 mm
Cable diameter 2.54mm
Connector types SMA male and SMA female
Low insertion/signal loss 0.4 dB’s max over the helium UK/EU/USA frequency bands
Fully weatherproof cable assembly