Schneider Electric SMT Series Coaxial Cable Male Straight to Female SMA, 5 m 50 Ω
- RS Stock No.:
- 346-951
- Mfr. Part No.:
- SMT10011
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 346-951
- Mfr. Part No.:
- SMT10011
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Maximum Frequency | 869MHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 5m | |
| Standards/Approvals | EN 300-489-1, EN 300 220, EN 301-489-3, EN 62311, EN 62368-1 | |
| Series | SMT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Maximum Frequency 869MHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 5m | ||
Standards/Approvals EN 300-489-1, EN 300 220, EN 301-489-3, EN 62311, EN 62368-1 | ||
Series SMT | ||
- COO (Country of Origin):
- CN
The Schneider Electric PrismaSeT P and G antenna cable is a 5m extension designed for the Wireless Panel Server, offering reliable signal transmission over extended distances in industrial settings.
EU RoHS Directive
Mercury free

