L-Com Straight Coaxial Adapter BNC Plug to Bulkhead
- RS Stock No.:
- 297-357
- Mfr. Part No.:
- BA1089
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)**
MYR63.32
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR63.32 |
10 + | MYR58.00 |
**price indicative
- RS Stock No.:
- 297-357
- Mfr. Part No.:
- BA1089
- Manufacturer:
- L-Com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Adapter Type | BNC | |
Adapter Type A | BNC | |
Adapter Type B | Bulkhead | |
Gender A | Male | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Adapter Type A BNC | ||
Adapter Type B Bulkhead | ||
Gender A Male | ||
Body Orientation Straight | ||
Related links
- L-Com Straight Coaxial Adapter BNC Plug to BNC Socket
- L-Com Straight Coaxial Adapter BNC Socket to BNC Plug
- L-Com Straight Coaxial Adapter BNC Socket to BNC Socket
- L-Com Straight Coaxial Adapter BNC to BNC
- L-Com Straight Coaxial Adapter SMA Socket to Bulkhead Socket 6GHz
- L-Com Straight Coaxial Adapter SMA Plug to BNC Socket
- L-Com Straight Coaxial Adapter N Plug to SMA Socket 6GHz
- L-Com Straight Coaxial Adapter TNC Jack to SMA Plug