L-Com Straight Coaxial Adapter BNC Socket to BNC Plug
- RS Stock No.:
- 297-228
- Mfr. Part No.:
- BA240
- Manufacturer:
- L-Com
Bulk discount available
Subtotal (1 unit)**
MYR43.11
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR43.11 |
10 + | MYR39.49 |
**price indicative
- RS Stock No.:
- 297-228
- Mfr. Part No.:
- BA240
- Manufacturer:
- L-Com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | L-Com | |
Adapter Type | BNC | |
Adapter Type A | BNC | |
Adapter Type B | BNC | |
Gender A | Female | |
Gender B | Male | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Male | ||
Body Orientation Straight | ||
Related links
- L-Com Straight Coaxial Adapter BNC Socket to BNC Socket
- L-Com Straight Coaxial Adapter BNC Plug to BNC Socket
- L-Com Straight Coaxial Adapter BNC Plug to Bulkhead
- L-Com Straight Coaxial Adapter BNC to BNC
- L-Com Straight Coaxial Adapter SMA Plug to BNC Socket
- L-Com Straight Coaxial Adapter Socket Socket
- L-Com Straight Coaxial Adapter TNC Jack to SMA Plug
- L-Com Straight Coaxial Adapter SMA Socket to SMA Socket 6GHz