Rubbermaid Commercial Products Professional Microfibre Red Cloths for General Cleaning, Wet & Dry Use, Bag of 120, 406
- RS Stock No.:
- 794-8050
- Mfr. Part No.:
- 1865827
- Manufacturer:
- Rubbermaid Commercial Products
Discontinued product
- RS Stock No.:
- 794-8050
- Mfr. Part No.:
- 1865827
- Manufacturer:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Professional Microfibre Cloths
These professional quality microfibre cloths can be used for all applications and are colour-coded for use within different areas of the facility.
Features and Benefits:
Strong durability - withstands up to 300 laundering (up to 95°C) and drying cycles - without bleach
Bleach resistant - withstands up to 100 laundering cycles - with bleach
Thick-pile microfibre cloth for better absorption and debris pick up
Colour-coding consistent with HACCP guidelines
Proven to remove 99.9% of microbes
Bleach resistant - withstands up to 100 laundering cycles - with bleach
Thick-pile microfibre cloth for better absorption and debris pick up
Colour-coding consistent with HACCP guidelines
Proven to remove 99.9% of microbes
Typical Applications:
Multi-Purpose Wipes have a wide range of uses and there is a wipe available for any type of clean-up. Some of the most typical applications are:
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.
General cleaning, Automotive cleaning applications, Cleanroom, Delicate cleaning, Disinfecting, Drying, Dust removal, Electrical and engineering cleaning, ESD, Safe food industry, Sanitising, Glass and mirror cleaning, Grease, grime oil, resins, varnish, Hands, Heavy-duty cleaning, IT equipment, Medical purposes, Mop-up oil and liquids, Lens cleaning, Office equipment, Polishing Printer head cleaning.
FAQs:
How many wipes are in the pack?
What's the size?
- These multi-purpose, microfibre clothes are delivered in bags of 120 wipes.
What's the size?
- Wipes are 40 x 40 cm.
Specifications
Attribute | Value |
---|---|
Application | General Cleaning |
Colour | Red |
Trade Name | Professional Microfibre |
Package Type | Bag |
Number of Wipes per Pack | 120 |
Wiper Size | 406 x 406mm |
Wet/Dry | Wet & Dry |
Repeat/Single Use | Repeat Use |