- RS Stock No.:
- 179-8128
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 179-8128
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Black Wall Clock
Features and Benefits:
490mm dia. black plastic cased wall clock
Shatterproof front lens
White dial, printed with black numbers and minute track
High torque quartz movement
Black hour and minute hands
AA size alkaline battery supplied
Weight 1290 gm.
Dimensions 490mm dia. x 65mm deep
Specifications
Attribute | Value |
---|---|
Desk/Wall | Wall |
Display | Analogue |
Shatterproof | Yes |
Power Source | Battery |
Battery Type | AA |
Battery Included | Yes |
Material | Plastic |
Diameter | 490mm |
Weight | 1.3kg |
Battery Size | AA |
Depth | 65mm |
Case Material | Plastic |