TB62802AFG(O,8,EL), Clock Driver BiCMOS CMOS 2-Input, 16-Pin HSOP
- RS Stock No.:
- 770-3715
- Mfr. Part No.:
- TB62802AFG(O,8,EL)
- Manufacturer:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-3715
- Mfr. Part No.:
- TB62802AFG(O,8,EL)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Logic Family | BiCMOS | |
| Logic Function | Clock Driver | |
| Input Signal Type | CMOS | |
| Output Logic Level | CMOS | |
| Operation Mode | Single Ended | |
| Number of Clock Inputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP | |
| Pin Count | 16 | |
| Dimensions | 13.5 x 6.4 x 2.3mm | |
| Length | 13.5mm | |
| Width | 6.4mm | |
| Height | 2.3mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Supply Voltage | 4.7 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Logic Family BiCMOS | ||
Logic Function Clock Driver | ||
Input Signal Type CMOS | ||
Output Logic Level CMOS | ||
Operation Mode Single Ended | ||
Number of Clock Inputs 2 | ||
Mounting Type Surface Mount | ||
Package Type HSOP | ||
Pin Count 16 | ||
Dimensions 13.5 x 6.4 x 2.3mm | ||
Length 13.5mm | ||
Width 6.4mm | ||
Height 2.3mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Supply Voltage 4.7 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- JP
