Keysight Technologies U1191A Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V | RS
Recently searched

    Keysight Technologies U1191A Clamp Meter, Max Current 400A ac CAT III 600 V, CAT IV 300 V

    Subtotal (1 unit)**

    MYR1,104.59

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,104.59

    **price indicative

    RS Stock No.:
    746-7104
    Mfr. Part No.:
    U1191A
    Manufacturer:
    Keysight Technologies
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Keysight Technologies

    Absolute Maximum AC Current Measurement

    400A ac

    Absolute Maximum AC Voltage Measurement

    600V ac

    Absolute Maximum DC Voltage Measurement

    600V dc

    Absolute Maximum Resistance Measurement

    6kΩ

    Model Number

    U1191A

    AC Current Measurement Resolution

    100mA

    Clamp Meter Type

    AC Current Clamp Meter

    Best AC Current Accuracy

    ±(2% rdg + 5dgts)

    Best AC Voltage Accuracy

    ±(1.2% rdg + 5dgts)

    Functions Measured

    AC Current, AC Voltage, Continuity, DC Voltage, Diode, Resistance

    Jaw Capacity Busbars

    27mm

    Best DC Voltage Accuracy

    ±(0.5% rdg + 3dgts)

    Weight

    320g

    Safety Category

    CAT III 600 V, CAT IV 300 V

    Best Resistance Measurement Accuracy

    ±0.8% + 3 Digits

    Safety Category Level

    CAT IV, CAT III

    Display Type

    LCD

    Maximum Operating Temperature

    +50°C

    Height

    38.6mm

    Battery Type

    AAA

    AC Voltage Measurement Resolution

    100mV

    Battery Life

    200 (Backlight Off) h, 40 (Backlight On) h

    Maximum Conductor Size

    27mm

    Resistance Measurement Resolution

    100mΩ

    Length

    225mm

    Width

    77.1mm

    Non-Contact Voltage Detector

    Yes

    Minimum Operating Temperature

    -10°C

    DC Voltage Measurement Resolution

    100mV

    Dimensions

    225 x 77.1 x 38.6mm

    Safety Category Voltage

    300 V, 600 V

    Power Source

    Battery

    Related links