Sefram MW3010B Clamp Meters, Max Current 600A ac CAT III 1000 V V, CAT IV 600V V
- RS Stock No.:
- 296-856
- Mfr. Part No.:
- MW3010B
- Manufacturer:
- Sefram
N

1 / 2
Subtotal (1 unit)**
MYR809.34
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR809.34 |
**price indicative
- RS Stock No.:
- 296-856
- Mfr. Part No.:
- MW3010B
- Manufacturer:
- Sefram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sefram | |
Absolute Maximum AC Current Measurement | 600A ac | |
Absolute Maximum AC Voltage Measurement | 1000V ac | |
Absolute Maximum DC Voltage Measurement | 1000V dc | |
Model Number | MW3010B | |
Safety Category | CAT III 1000 V V, CAT IV 600V V | |
Select all | ||
---|---|---|
Brand Sefram | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Model Number MW3010B | ||
Safety Category CAT III 1000 V V, CAT IV 600V V | ||
Related links
- Sefram MW3036B Clamp Meters Max Current 600A ac CAT III 1000 V V,...
- RS PRO 155B Clamp Meter Bluetooth CAT IV 600 V
- Fluke 374 Clamp Meter Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS PRO 156B Clamp Meter Bluetooth Max Current 600A ac CAT III 1000...
- Ideal Industries 61-757 Clamp Meter Max Current 600A ac CAT III...
- Fluke 375 Clamp Meter Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- Sefram MW3366 Clamp Meter Max Current 600A ac CAT III 600V and CAT IV 300V
- RS PRO 157B Clamp Meter Bluetooth CAT IV 600 V