Fluke 375 Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 914-5433
- Mfr. Part No.:
- 3790586
- Manufacturer:
- Fluke
View all Clamp Meters
4 In stock in Singapore for delivery within 2 working days
Price Each
MYR3,140.00
units | Per Unit |
1 + | MYR3,140.00 |
- RS Stock No.:
- 914-5433
- Mfr. Part No.:
- 3790586
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 374 and 375
Fluke 374 and 375 Clamp Meters with high performances.
Large backlit display
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating
600 A ac and dc current measurement with fixed jaws
2500 A ac current measurement with optional iFlex flexible current probe
600 V ac (true rms) and dc voltage measurement
Capacitance, resistance and continuity measurement
Display HOLD, Min, max, average and inrush recording
CAT IV 600V, CAT III 1000 V safety rating
375 additional feature
500mV dc measurement range to interface with other accessories
Frequency measurement
Low pass filter for stable readings in noisy environments
Frequency measurement
Low pass filter for stable readings in noisy environments
Supplied with
Soft carry case, 2 x AA alkaline batteries and instructions
Specifications
Attribute | Value |
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 6kΩ |
Model Number | 375 |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | 2 % |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | 2 % |
Best AC Voltage Accuracy | 1.5 % |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
Best DC Voltage Accuracy | 1 % |
True RMS | Yes |
AC Voltage Measurement Resolution | 0.1V |
Height | 246mm |
Jaw Capacity Busbars | 34mm |
Weight | 388g |
Safety Category Level | CAT III, CAT IV |
Power Source | Battery |
Width | 43mm |
Length | 83mm |
Best Resistance Measurement Accuracy | 1 % |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Battery Type | AA |
Minimum Operating Temperature | +10°C |
DC Voltage Measurement Resolution | 0.1V |
Dimensions | 83 x 43 x 246mm |
Resistance Measurement Resolution | 100mΩ |
Maximum Operating Temperature | +50°C |
Display Type | Backlight |
Safety Category Voltage | 600 V, 1000 V |