TE Connectivity Male to Female Crimp Crimp Contact, Contact Size 3.6mm, Wire Size 8 AWG

Bulk discount available

Subtotal (1 bag of 250 units)*

MYR14,954.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
250 - 250MYR59.816MYR14,954.00
500 - 750MYR58.336MYR14,584.00
1000 +MYR56.263MYR14,065.75

*price indicative

RS Stock No.:
260-4179
Mfr. Part No.:
2390329-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male to Female

Contact Size

3.6mm

Wire Size

8 AWG

Termination Method

Crimp

For Use With

Discrete Wire

Contact Type

Pin

Current Rating

40A

Contact Plating

Silver

Contact Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

COO (Country of Origin):
US
The TE Connectivity blind mating mobile charging connector contains power contact, pin, crimp which is intended for smaller mobile robots and autonomous vehicles typically used in warehouse environments. Autonomous mobile robots (AMR) are currently used mostly for material handling (picking, movement, storage, sorting) in the warehouse automation space. The charging connector is available in 2 and 3 power contact options with up to 8 signal contacts to ease installation and rework cycle times.

High mating cycle life
Modular solution that will support different configurations, data, sensing
First make last break power contact (3P only)
Floating panel mount design maximizes misalignment tolerance capability
UL recognized to UL 1977

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links