Phoenix Contact Metal Flange, Shell Size 4 x 4.2mm for use with Circular Connector
- RS Stock No.:
- 281-172
- Mfr. Part No.:
- 1607935
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
MYR400.66
Temporarily out of stock - back order for despatch 25/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR400.66 |
**price indicative
- RS Stock No.:
- 281-172
- Mfr. Part No.:
- 1607935
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Shell Size | 4 x 4.2mm | |
Accessory Type | Flange | |
For Use With | Circular Connector | |
Colour | Metal | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Shell Size 4 x 4.2mm | ||
Accessory Type Flange | ||
For Use With Circular Connector | ||
Colour Metal | ||
Related links
- Phoenix Contact Metal Flange, Shell Size 4 x 4.2mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 2.5mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4. x 2.5mm for use with Circular Connector
- Phoenix Contact Black Pressure Nut, Shell Size 4 x 1.5mm for use with Circular Connector
- Phoenix Contact Metal Nut for use with Circular Connector
- Phoenix Contact Metal Protective Cap for use with Circular Connector
- Phoenix Contact Metal Key
- Amphenol Socapex Socket Contacts