Phoenix Contact Metal Protective Cap for use with Circular Connector
- RS Stock No.:
- 281-403
- Mfr. Part No.:
- 1623827
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
MYR130.11
Temporarily out of stock - back order for despatch 25/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 - 9 | MYR130.11 |
10 + | MYR119.69 |
**price indicative
- RS Stock No.:
- 281-403
- Mfr. Part No.:
- 1623827
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Protective Cap | |
For Use With | Circular Connector | |
Colour | Metal | |
Material | Metal | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Metal | ||
Material Metal | ||
Related links
- Phoenix Contact Silver Metal Protective Cap for use with Circular Connector
- Phoenix Contact Metal Flange, Shell Size 4 x 4.2mm for use with Circular Connector
- Phoenix Contact Metal Nut for use with Circular Connector
- Phoenix Contact Metal Nickel Plated Brass Cable Gland Locknut, 1.5mm Thread
- Phoenix Contact Metal Key
- Phoenix Contact Metal
- Phoenix Contact Metal Cable Gland Locknut, PG21 Thread
- Phoenix Contact Protective Cap