Subtotal (1 unit)*
MYR468.86
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR468.86 |
*price indicative
- RS Stock No.:
- 231-8416
- Mfr. Part No.:
- 5TE4813
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Current Rating | 20A | |
| Series | 5TE4 | |
| Rated Control Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Current Rating 20A | ||
Series 5TE4 | ||
Rated Control Voltage 400V ac | ||
- COO (Country of Origin):
- RO
The Siemens 5TE4 series is the pushbutton having 4 NC contact without latching function. The colour of the button is grey with LED light source. The rated current of pushbutton is 20A.
IP degree of protection is IP20
Ambient temperature during operation -5 to +40 °C
Ambient temperature during operation -5 to +40 °C
Related links
- Siemens 400V ac Push Button
- Siemens 230V ac Push Button
- ABB 250V ac Push Button Push Button
- Schneider Electric 250V ac Push Button Push Button
- Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch
- Siemens 400V ac Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- Siemens 400V ac Undervoltage Release Circuit Trip for use with Motor Circuit Breaker
- Siemens 400V (Volts) Push Button Circuit Trip
