Subtotal (1 unit)*
MYR793.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR793.78 |
*price indicative
- RS Stock No.:
- 223-7667
- Mfr. Part No.:
- 5TT4468-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Series | Sentron | |
| Rated Control Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Series Sentron | ||
Rated Control Voltage 24V ac | ||
- COO (Country of Origin):
- SI
The Siemens Remote switch is the most sought after product for applications involving Circuit Trips and Circuit Protection Circuitry. The switches are equipped with a DIN Rail mounting feature to facilitate easier panel mounting.
Has approvals as mentioned by the manufacturer on the datasheet of the product
Related links
- Siemens 24V ac Circuit Trip
- Siemens 24V ac Remote Switch Circuit Trip
- Siemens 230V ac Circuit Trip
- Siemens 230V ac Circuit Trip Circuit Trip
- Siemens 8V ac Circuit Trip
- Siemens 12V ac Circuit Trip
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Schneider Electric 690V ac Circuit Trip Circuit Trip for use with Circuit Breaker
