- RS Stock No.:
- 183-3633
- Mfr. Part No.:
- 2CDE281001R0016
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 183-3633
- Mfr. Part No.:
- 2CDE281001R0016
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
These devices are suitable for commanding loads. Fast removal without dismantling of the busbar. Captive screws with recessed/slotted head. Pozidrive size 2. Add-on of up to 3 auxiliary contact S2C-H6R possible Integrated lay-on edge for labeling system ILS. Locking device as accessories for unauthorized ON/OFF.
Specifications
Attribute | Value |
---|---|
Range | System Pro M Compact |
Current Rating | 16A |
Series | E201 |
For Use With | E201 Commanding Loads |
Type | Isolator |
Rated Control Voltage | 230V ac |