Allen Bradley Cover for use with Circuit Breaker
- RS Stock No.:
- 255-1663
- Mfr. Part No.:
- 140G-J-TC3H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR358.73
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR358.73 |
*price indicative
- RS Stock No.:
- 255-1663
- Mfr. Part No.:
- 140G-J-TC3H
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cover | |
| Product Type | Terminal Cover | |
| For Use With | Circuit Breaker | |
| Standards/Approvals | CCC Certifications, IEC, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cover | ||
Product Type Terminal Cover | ||
For Use With Circuit Breaker | ||
Standards/Approvals CCC Certifications, IEC, UL, CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation Terminal Cover that terminal shield prevents accidental contact with live parts, they also provide phase-to-phase insulation. Supplied as standard with the selection of multiple cable terminal lugs.
Terminal covers are pre-punched to ease installation.
Height 60 mm
Related links
- Allen Bradley Cover for use with Circuit Breaker
- Allen Bradley 140G Lug Connector for use with Circuit Breaker
- Allen Bradley 140G Circuit Breaker for use with Circuit Breaker
- Allen Bradley 140G Spreader for use with Circuit Breaker
- Allen Bradley 140G Cover Frame for use with MCCBs
- Allen Bradley 140G Cover Frame for use with 140MG Circuit Breaker, 140G
- Allen Bradley 140G Rotary Handle for use with Circuit Breaker
- Allen Bradley 140G Lockable Handle for use with Circuit Breaker
