Allen Bradley 140G Cover Frame for use with MCCBs
- RS Stock No.:
- 255-1656
- Mfr. Part No.:
- 140G-H-RVM12B
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR629.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR629.84 |
*price indicative
- RS Stock No.:
- 255-1656
- Mfr. Part No.:
- 140G-H-RVM12B
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Cover Frame | |
| For Use With | MCCBs | |
| Range | 140G | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Cover Frame | ||
For Use With MCCBs | ||
Range 140G | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Rockwell Automation rotary variable depth operators supplied with external handle, NFPA handle with operating shaft, support bracket, and MCCB mounted operating mechanism.
Shaft length 305 mm
Frame size K
Handle color black
Frame size K
Handle color black
Related links
- Allen Bradley 140G Cover Frame for use with MCCBs
- Allen Bradley 140G Cover for use with Circuit Breaker
- Allen Bradley 140G Cover Frame for use with 140G, 140MG Circuit Breaker
- Allen Bradley Module Frame Mount
- Allen Bradley 140G Rotary Handle for use with Circuit Breaker
- Allen Bradley 140G Lug Connector for use with Circuit Breaker
- Allen Bradley 140G for use with Circuit Breaker
- Allen Bradley Module Frame Mount
